Molex 50238 Series Vertical Board PCB Socket, 14-Contact Surface Mount
- RS Stock No.:
- 476-537
- Distrelec Article No.:
- 304-62-288
- Mfr. Part No.:
- 502382-1472
- Manufacturer:
- Molex
Subtotal (1 reel of 1400 units)*
€740.00
(exc. VAT)
€910.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €740.00 | €0.529 |
*price indicative
- RS Stock No.:
- 476-537
- Distrelec Article No.:
- 304-62-288
- Mfr. Part No.:
- 502382-1472
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 14 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Termination Type | Surface Mount | |
| Housing Material | Resin | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Series | 50238 | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 14 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Termination Type Surface Mount | ||
Housing Material Resin | ||
Mount Type Board | ||
Orientation Vertical | ||
Series 50238 | ||
Contact Material Copper Alloy | ||
Standards/Approvals ELV, RoHS | ||
- COO (Country of Origin):
- MY
The Molex receptacle assembly is engineered to deliver exceptional reliability and performance in demanding applications, making it a VITAL component for various industries. Designed with precision, the product guarantees optimal connectivity, enabling seamless integration into existing systems. Its robust construction ensures longevity, while the carefully crafted design minimises installation complications, allowing for swift deployment in critical environments. This product exemplifies innovation, aimed at enhancing operational efficiency and driving productivity forward.
Engineered for high-performance applications in various industrial sectors
Features a reliable connectivity solution to meet stringent operational demands
Robust construction ensures durability and longevity in challenging environments
Minimises installation complexity, facilitating quick set-up and deployment
Designed to enhance operational efficiency, promoting productivity across applications
Related links
- Molex 50238 Series Vertical Board PCB Socket 2 Row Surface Mount
- Molex 50238 Series Vertical PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series PCB PCB Socket, 5-Contact
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
