Molex 51338 Series Vertical Board PCB Socket, 22-Contact, 2 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 478-070
- Distrelec Article No.:
- 304-56-611
- Mfr. Part No.:
- 51338-2274
- Manufacturer:
- Molex
Subtotal (1 reel of 2500 units)*
€1,814.17
(exc. VAT)
€2,231.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,814.17 | €0.726 |
*price indicative
- RS Stock No.:
- 478-070
- Distrelec Article No.:
- 304-56-611
- Mfr. Part No.:
- 51338-2274
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 22 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Current | 300mA | |
| Pitch | 400μm | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 2mm | |
| Voltage | 50Vrms | |
| Series | 51338 | |
| Row Pitch | 400μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | IPC 1752A Class D, IPC 1752A Class C, IEC-62474 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 22 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Current 300mA | ||
Pitch 400μm | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 2mm | ||
Voltage 50Vrms | ||
Series 51338 | ||
Row Pitch 400μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals IPC 1752A Class D, IPC 1752A Class C, IEC-62474 | ||
- COO (Country of Origin):
- KR
The Molex Board-to-Board Receptacle is expertly engineered to deliver precision connectivity for your electronic applications. With its innovative 0.40mm pitch design and J-Bend series configuration, this receptacle provides a reliable Interface for complex circuit assemblies. The component features a robust gold plating of 0.20μm, ensuring outstanding conductivity and durability over its operational life. Designed to accommodate 22 circuits, this versatile connector allows for seamless interconnection in a Compact form factor. Its vertical orientation and surface mount termination style enable straightforward assembly, making it Ideal for high-density boards. Built to withstand demanding conditions, the SlimStack connector operates effectively across a temperature range of -40° to +105°C. Enhanced with low-halogen materials, the receptacle complies with stringent environmental standards while delivering exceptional performance.
Compact design optimises space utilisation on PCBs
Ensures reliable connections with a high mating cycle durability
Accommodates dual mating heights, offering flexibility in application
Utilises phosphor bronze for enhanced mechanical strength
Features embossed tape packaging, facilitating easy handling and placement
Low-halogen materials contribute to reduced environmental impact
Compliant with multiple industry standards, ensuring quality and safety
Vertical orientation simplifies integration into various designs
Related links
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
