Phoenix Contact MVSTBW Series 90° PCB Connector, 7-Contact, 1 Row, 5.08 mm Pitch Screw
- RS Stock No.:
- 518-765
- Mfr. Part No.:
- 1968303
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-765
- Mfr. Part No.:
- 1968303
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Sub Type | PCB Connector | |
| Number of Rows | 1 | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Orientation | 90° | |
| Connector System | COMBICON MSTB 2.5 | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Plating | Tin Plated | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | IEC 61984, VDE Zeichengenehmigung Approval ID: 40050694 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Sub Type PCB Connector | ||
Number of Rows 1 | ||
Current 12A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Orientation 90° | ||
Connector System COMBICON MSTB 2.5 | ||
Voltage 32V | ||
Series MVSTBW | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Plating Tin Plated | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Standards/Approvals IEC 61984, VDE Zeichengenehmigung Approval ID: 40050694 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is designed to provide reliable connections for various electrical applications. This state-of-the-art connector boasts a nominal cross-section of 2.5 mm² and a robust nominal current capacity of 12 A, ensuring optimal performance in demanding environments. Constructed with high-quality materials, it is characterised by its vibrant green colour and a pitch spacing of 5.08 mm, making it a versatile choice for modern PCB designs. Its advanced screw connection technology allows for easy installation while maintaining a secure grip on conductors, ideal for professional applications. This connector is also engineered to operate within a wide temperature range, enhancing its adaptability to different conditions. With a user-centric design, it caters to a variety of wiring configurations, positioning this connector as a reliable solution for enhancing connectivity in any project.
Designed for simple and efficient connectivity in PCB applications
Constructed from durable materials for long lasting performance
Features a compact design to maximise space on PCBs
Capable of handling a wide range of conductor sizes for flexibility
Offers compatibility with industry standard crimping tools for convenience
Meets stringent environmental compliance standards for safety
Utilises a screw connection method for added reliability and ease of use
Allows for excellent heat dissipation to ensure operational efficiency
Related links
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series -90° PCB Connector 1 Row, 5.08 mm Pitch Screw
