Molex 71439 Series Vertical Surface Mount PCB Socket, 64-Contact, 2 Row, 1 mm Pitch Surface Mount
- RS Stock No.:
- 691-318
- Mfr. Part No.:
- 71439-2864
- Manufacturer:
- Molex
Subtotal (1 reel of 380 units)*
€5,186.81
(exc. VAT)
€6,379.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €5,186.81 | €13.65 |
*price indicative
- RS Stock No.:
- 691-318
- Mfr. Part No.:
- 71439-2864
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 64 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Socket | |
| Current | 1A | |
| Pitch | 1mm | |
| Termination Type | Surface Mount | |
| Housing Material | High Temperature Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Stacking Height | 13mm | |
| Connector System | Board-to-Board | |
| Voltage | 100V | |
| Series | 71439 | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Gold | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 64 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Socket | ||
Current 1A | ||
Pitch 1mm | ||
Termination Type Surface Mount | ||
Housing Material High Temperature Thermoplastic | ||
Mount Type Surface | ||
Orientation Vertical | ||
Stacking Height 13mm | ||
Connector System Board-to-Board | ||
Voltage 100V | ||
Series 71439 | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Gold | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex 1.00mm Mezzanine Receptacle is a versatile PCB component designed for high-performance board-to-board and signal interconnections. This surface mount dual-row receptacle features precise vertical stacking for optimal space utilisation and ease of assembly. Crafted with high-quality phosphor bronze, it provides reliable conductivity with a gold-plated mating surface and a tin-plated termination that ensures durability and long-term reliability. With a maximum current rating of 1.0A and a voltage rating of 100V, this component is Ideal for various applications requiring Compact connectors, combining Advanced technology with exceptional build quality to meet modern connectivity demands.
Designed for board-to-board and signal applications, facilitating efficient connectivity
Surface mount dual-row configuration enables vertical stacking for Compact designs
Constructed from high-quality phosphor bronze for enhanced electrical conductivity
Gold plating on the mating surfaces ensures reliable connections over time
Tin plating on terminations provides robust performance in various environments
Temperature range of -55° to +85°C ensures versatility in demanding conditions
Accommodates PCB thickness of 1.60mm, making it suitable for diverse applications
Mated height of just 13.00mm optimises space in Compact electronic designs
Related links
- Molex 71439 Series Vertical Surface Mount PCB Socket 2 Row, 1 mm Pitch Surface Mount
- Molex 71439 Series Vertical Surface PCB Socket 2 Row, 1 mm Pitch Surface Mount
- Molex 71439 Series Vertical Surface PCB Connector 2 Row, 1 mm Pitch Surface Mount
- Molex PMC Mezzanine Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- TE Connectivity 51468 Series Vertical Board PCB Socket 1 Row, 1 mm Pitch Surface Mount
- TE Connectivity 51206 Series Vertical Board PCB Socket 2 Row, 1 mm Pitch Surface Mount
- Molex 71436 Series Straight Surface Connector 2 Row, 1 mm Pitch Surface Mount
