Molex 71439 Series Vertical Surface PCB Socket, 64-Contact, 2 Row, 1 mm Pitch Surface Mount
- RS Stock No.:
- 691-783
- Mfr. Part No.:
- 71439-1864
- Manufacturer:
- Molex
Subtotal (1 reel of 420 units)*
€2,217.48
(exc. VAT)
€2,727.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,217.48 | €5.28 |
*price indicative
- RS Stock No.:
- 691-783
- Mfr. Part No.:
- 71439-1864
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 64 | |
| Product Type | PCB Socket | |
| Sub Type | Receptacle | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Stacking Height | 13mm | |
| Connector System | Board-to-Board | |
| Voltage | 100V | |
| Series | 71439 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 64 | ||
Product Type PCB Socket | ||
Sub Type Receptacle | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Vertical | ||
Stacking Height 13mm | ||
Connector System Board-to-Board | ||
Voltage 100V | ||
Series 71439 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex 1.00mm Mezzanine Receptacle is engineered for reliable performance in demanding board-to-board connections. Designed to facilitate dual row vertical stacking, this surface mount device boasts a robust configuration for up to 64 circuits. With Advanced features like 0.76μm gold plating and compatibly packaged on embossed tape for easy robotic placement, it exemplifies efficiency and effectiveness in design. Meeting rigorous compliance standards, including EU RoHS and Low-Halogen specifications, this connector is suitable for applications requiring high reliability and minimal environmental impact. The 1.00mm pitch ensures secure, intact connections in a Compact form, making it an Ideal choice for modern electronic assemblies.
Active status ensures availability for current projects
Surface mount design optimises space on PCBs, offering a neat layout
Dual row configuration supports more connections without increasing footprint
Gold plating provides excellent conductivity and long-term stability
No glow-wire capability enhances safety in critical applications
Compatible with PCB thickness recommended at 1.60mm for optimal performance
Pick and place cap simplifies automated assembly processes
Natural resin colour complements various PCB designs without clashing
Related links
- Molex 71439 Series Vertical Surface PCB Socket 2 Row, 1 mm Pitch Surface Mount
- Molex 71439 Series Vertical Surface Mount PCB Socket 2 Row, 1 mm Pitch Surface Mount
- Molex 71439 Series Vertical Surface PCB Connector 2 Row, 1 mm Pitch Surface Mount
- Molex PMC Mezzanine Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex PMC Mezzanine Series Straight Surface Edge Connector 2 Row, 1 mm Pitch Solder
- TE Connectivity 51468 Series Vertical Board PCB Socket 1 Row, 1 mm Pitch Surface Mount
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Socket 1 Row, 1 mm Pitch Solder
