WAGO 2606 Series PCB Connector, 12-Contact, 12.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-519
- Mfr. Part No.:
- 2606-3362
- Manufacturer:
- WAGO
Subtotal (1 box of 12 units)*
€263.68
(exc. VAT)
€324.33
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €263.68 | €21.973 |
*price indicative
- RS Stock No.:
- 220-519
- Mfr. Part No.:
- 2606-3362
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 12.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 80V | |
| Series | 2606 | |
| Depth | 24mm | |
| Standards/Approvals | No | |
| Width | 146.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 12.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 90° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 80V | ||
Series 2606 | ||
Depth 24mm | ||
Standards/Approvals No | ||
Width 146.5mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with push-in CAGE CLAMP connection is engineered for effortless connectivity in demanding environments. Designed to accommodate a variety of conductor types, this terminal block simplifies the handling of multi-core cables with its innovative lever mechanism. It ensures reliable operation while maximising performance, making it an ideal choice for applications that require precision and durability.
Includes two solder pins per potential for reliable connections
Complies with international safety standards for peace of mind
Available in various colours to suit different installation needs
Related links
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 2 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
