WAGO 2606 Series PCB Connector, 8-Contact, 12.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-052
- Mfr. Part No.:
- 2606-3358
- Manufacturer:
- WAGO
Subtotal (1 box of 22 units)*
€322.37
(exc. VAT)
€396.52
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €322.37 | €14.653 |
*price indicative
- RS Stock No.:
- 225-052
- Mfr. Part No.:
- 2606-3358
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 12.5mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Series | 2606 | |
| Width | 96.5mm | |
| Depth | 24mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 12.5mm | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 90° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Series 2606 | ||
Width 96.5mm | ||
Depth 24mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block represents a versatile solution designed for seamless integration in a variety of applications. It boasts an intuitive push-in CAGE CLAMP connection technology that enhances efficiency during the installation process. With an 8-pole configuration and a compact design, this terminal block is engineered for maximal space utilisation on your PCB.
Designed to accommodate a range of wire sizes for versatile applications
Enhanced safety with certifications across multiple standards
Environmentally compliant materials support sustainability efforts
Tailored for easy integration into diverse electronic systems
Related links
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 2 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
