WAGO 2606 Series PCB Connector, 4-Contact, 12.5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 221-273
- Mfr. Part No.:
- 2606-3354
- Manufacturer:
- WAGO
Subtotal (1 box of 32 units)*
€234.64
(exc. VAT)
€288.61
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €234.64 | €7.333 |
*price indicative
- RS Stock No.:
- 221-273
- Mfr. Part No.:
- 2606-3354
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 12.5mm | |
| Number of Rows | 2 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Width | 46.5mm | |
| Depth | 24mm | |
| Standards/Approvals | No | |
| Series | 2606 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 12.5mm | ||
Number of Rows 2 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 90° | ||
Colour Grey | ||
Width 46.5mm | ||
Depth 24mm | ||
Standards/Approvals No | ||
Series 2606 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block features a lever-operated Push-in CAGE CLAMP connection, designed for effortless connectivity in various electrical applications. The innovative design allows for quick termination of solid and fine-stranded conductors without the need for specialised tools, ensuring efficiency in assembly processes.
Compact dimensions maximise space efficiency on PCBs
Built to withstand high temperature ranges ensuring reliability
Equipped with a clear marking system for easy identification
Designed to meet international standards for safety and performance
Related links
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
