WAGO 2606 Series PCB Connector, 9-Contact, 12.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-541
- Mfr. Part No.:
- 2606-3359
- Manufacturer:
- WAGO
Subtotal (1 box of 22 units)*
€362.63
(exc. VAT)
€446.03
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €362.63 | €16.483 |
*price indicative
- RS Stock No.:
- 225-541
- Mfr. Part No.:
- 2606-3359
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 12.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Voltage | 80V | |
| Width | 109mm | |
| Standards/Approvals | No | |
| Series | 2606 | |
| Depth | 24mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 12.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 90° | ||
Colour Grey | ||
Voltage 80V | ||
Width 109mm | ||
Standards/Approvals No | ||
Series 2606 | ||
Depth 24mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block represents a leap forward in connection technology, offering lever-actuated push-in termination for effortless usage. Designed with a 9-pole configuration and push-in CAGE CLAMP connection, this component facilitates both solid conductors and ferruled connections, ensuring a robust and flexible solution for various applications.
Constructed from high quality materials ensuring durability and reliability
Flexible temperature range suitable for diverse environmental conditions
Meets rigorous electrical and environmental standards for added assurance
Related links
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
