WAGO 2606 Series PCB Connector, 7-Contact, 12.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-405
- Mfr. Part No.:
- 2606-3357
- Manufacturer:
- WAGO
Subtotal (1 box of 26 units)*
€333.71
(exc. VAT)
€410.46
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €333.71 | €12.835 |
*price indicative
- RS Stock No.:
- 225-405
- Mfr. Part No.:
- 2606-3357
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 12.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Voltage | 80V | |
| Series | 2606 | |
| Width | 84mm | |
| Standards/Approvals | No | |
| Depth | 24mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 12.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 90° | ||
Colour Grey | ||
Voltage 80V | ||
Series 2606 | ||
Width 84mm | ||
Standards/Approvals No | ||
Depth 24mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with Push-in CAGE CLAMP technology is designed for intuitive and tool-free operation, simplifying the connection of solid and ferruled conductors. This connector boasts a superior lever mechanism, enabling several clamping units to remain open simultaneously, making it ideal for multi-core cables.
Polyamide housing provides superior resistance to environmental factors
Meets international standards and approvals for safety and quality
Compact design simplifies PCB layout and optimises space utilisation
Manufactured in Poland affirming high production standards
Related links
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
