WAGO 2616 Series PCB Connector, 2-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-582
- Mfr. Part No.:
- 2616-1102/020-000
- Manufacturer:
- WAGO
Subtotal (1 box of 54 units)*
€323.31
(exc. VAT)
€397.67
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €323.31 | €5.987 |
*price indicative
- RS Stock No.:
- 225-582
- Mfr. Part No.:
- 2616-1102/020-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Voltage | 1kV | |
| Depth | 32mm | |
| Width | 22.8mm | |
| Standards/Approvals | No | |
| Series | 2616 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 10mm | ||
Current 76A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 0° | ||
Colour Grey | ||
Voltage 1kV | ||
Depth 32mm | ||
Width 22.8mm | ||
Standards/Approvals No | ||
Series 2616 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with Push-in CAGE CLAMP connection and levers stands out for its innovative design and superior functionality. Engineered for seamless integration, it allows for intuitive and tool-free operation, ensuring that solid and ferruled conductors can be terminated quickly and effectively.
Designed for both parallel and perpendicular testing offering versatile testing options
Constructed from high quality materials ensuring durability and long term performance
Lightweight yet robust facilitating ease of handling and installation
Related links
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
