WAGO 2616 Series PCB Connector, 10-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-679
- Mfr. Part No.:
- 2616-3110/020-000
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
€448.32
(exc. VAT)
€551.43
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €448.32 | €29.888 |
*price indicative
- RS Stock No.:
- 220-679
- Mfr. Part No.:
- 2616-3110/020-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Voltage | 1kV | |
| Width | 102.8mm | |
| Depth | 29.4mm | |
| Standards/Approvals | No | |
| Series | 2616 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Current 76A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 90° | ||
Colour Grey | ||
Voltage 1kV | ||
Width 102.8mm | ||
Depth 29.4mm | ||
Standards/Approvals No | ||
Series 2616 | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block with Push-in CAGE CLAMP connection and levers exemplifies cutting-edge design and functionality. Tailored for efficient conductor termination, this innovative solution caters to various application needs. It simplifies wiring processes with its intuitive, tool-free operation, allowing for quick and reliable connections.
Constructed from high quality materials for extended durability
Includes colour coded options for quick identification during assembly
Designed for efficient heat dissipation to maintain optimal performance
Backed by comprehensive documentation for installation guidance
Related links
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
