WAGO 2616 Series PCB Connector, 3-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-739
- Mfr. Part No.:
- 2616-1103/020-000
- Manufacturer:
- WAGO
Subtotal (1 box of 36 units)*
€322.88
(exc. VAT)
€397.14
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €322.88 | €8.969 |
*price indicative
- RS Stock No.:
- 220-739
- Mfr. Part No.:
- 2616-1103/020-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Colour | Grey | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Width | 32.8mm | |
| Series | 2616 | |
| Depth | 32mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 10mm | ||
Current 76A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Colour Grey | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Width 32.8mm | ||
Series 2616 | ||
Depth 32mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block combines innovative design with the reliability expected from modern electrical components. Engineered with a Push-in CAGE CLAMP connection and levers, this component enables intuitive, tool-free operation, facilitating quick and straightforward connections. Ideal for a variety of applications, it accommodates solid and ferruled conductors, ensuring a robust and secure connection that simplifies the handling of multi-core cables.
Constructed with flame retardant materials ensuring safety in demanding environments
Efficient pin spacing facilitates compact PCB designs without compromising performance
Environmentally compliant with RoHS standards promoting responsible manufacturing
Related links
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
