WAGO 2626 Series PCB Connector, 5-Contact, 7.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-595
- Mfr. Part No.:
- 2626-1105/020-004
- Manufacturer:
- WAGO
Subtotal (1 box of 60 units)*
€447.96
(exc. VAT)
€550.99
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €447.96 | €7.466 |
*price indicative
- RS Stock No.:
- 225-595
- Mfr. Part No.:
- 2626-1105/020-004
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 48A | |
| Mount Type | Feed Through | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 1kV | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059 | |
| Series | 2626 | |
| Width | 39.3mm | |
| Depth | 24.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 48A | ||
Mount Type Feed Through | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 1kV | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059 | ||
Series 2626 | ||
Width 39.3mm | ||
Depth 24.2mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is engineered for reliability and efficiency, designed with Push-in CAGE CLAMP technology for seamless conductor connections. This innovative solution supports a range of conductor sizes, ensuring versatility in various applications. Ideal for panel feedthrough setups, it allows for quick and easy termination of solid and fine-stranded conductors.
Compatible with a variety of pole numbers for tailored solutions
Focused on user safety with insulated ferrule options for enhanced protection
Low fire load contributes to increased safety in applications
Compliant with RoHS reinforcing commitment to environmental responsibility
Lightweight design allows for reduced overall assembly weight
Related links
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO PCB Terminal Block 7.5 mm Pitch 2626-1105/020-000
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
