WAGO 2626 Series PCB Connector, 6-Contact, 7.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 221-275
- Mfr. Part No.:
- 2626-1106/020-000
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€407.23
(exc. VAT)
€500.89
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €407.23 | €8.145 |
*price indicative
- RS Stock No.:
- 221-275
- Mfr. Part No.:
- 2626-1106/020-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Mount Type | Feed Through | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Series | 2626 | |
| Width | 46.8mm | |
| Standards/Approvals | No | |
| Depth | 24.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mount Type Feed Through | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Series 2626 | ||
Width 46.8mm | ||
Standards/Approvals No | ||
Depth 24.2mm | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block is designed for seamless integration into various applications, featuring a robust Push-in CAGE CLAMP connection technology. Engineered with versatility in mind, it accommodates a wide range of conductor sizes while providing reliable electrical performance. The terminal block boasts an efficient design, suitable for panel feedthrough applications and featuring parallel operation capabilities.
It features a lightweight design optimising ease of installation
Constructed from high quality materials for durable performance
The product's pin spacing allows for efficient use of PCB space
Direct marking options enhance traceability and identification capabilities
Related links
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
