WAGO 2604 Series PCB Connector, 12-Contact, 11.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-750
- Mfr. Part No.:
- 2604-1512
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
€127.26
(exc. VAT)
€156.53
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €127.26 | €12.726 |
*price indicative
- RS Stock No.:
- 220-750
- Mfr. Part No.:
- 2604-1512
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 11.5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Voltage | 1kV | |
| Depth | 19.2mm | |
| Series | 2604 | |
| Width | 133.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 11.5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Voltage 1kV | ||
Depth 19.2mm | ||
Series 2604 | ||
Width 133.9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with push-in CAGE CLAMP connection is designed for effortless termination of solid and ferruled conductors. Engineered for simplicity, it accommodates multiple clamping units simultaneously, enhancing connectivity in complex wiring configurations. Its intuitive lever actuation allows for tool-free operation, ensuring efficient installation without compromising on reliability.
Provides a high level of protection against environmental factors
Accommodates both solid and fine stranded conductors effectively
Allows for testing both parallel and perpendicular to conductor entry
Features a compact design for efficient PCB layout
Includes options for various colour and pole configurations
Related links
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
