WAGO 2604 Series PCB Connector, 12-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-592
- Mfr. Part No.:
- 2604-3112
- Manufacturer:
- WAGO
Subtotal (1 box of 30 units)*
€294.15
(exc. VAT)
€361.80
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €294.15 | €9.805 |
*price indicative
- RS Stock No.:
- 225-592
- Mfr. Part No.:
- 2604-3112
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Voltage | 32V | |
| Depth | 16.7mm | |
| Width | 62.4mm | |
| Standards/Approvals | No | |
| Series | 2604 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Grey | ||
Voltage 32V | ||
Depth 16.7mm | ||
Width 62.4mm | ||
Standards/Approvals No | ||
Series 2604 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block 2604-3112 stands out for its innovative design, combining functionality with ease of use. Ideal for diverse applications, it features a Push-in CAGE CLAMP connection which allows for tool-free handling and ensures a secure connection for various conductor types. Whether you are working with solid or fine-stranded wires, this terminal block offers the flexibility and reliability necessary for efficient operations.
Manufactured with high quality materials for long lasting performance
Compact dimensions allow for easy integration into tight spaces
Supports multiple pole configurations to suit different installation needs
Color coded components provide visual aid for quick identification
Offers excellent resistance to thermal and electrical stress
Related links
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
