WAGO 2604 Series PCB Connector, 12-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-729
- Mfr. Part No.:
- 2604-1312
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€269.37
(exc. VAT)
€331.33
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €269.37 | €10.775 |
*price indicative
- RS Stock No.:
- 221-729
- Mfr. Part No.:
- 2604-1312
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Pitch | 7.5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 63V | |
| Depth | 19.2mm | |
| Width | 89.9mm | |
| Standards/Approvals | No | |
| Series | 2604 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Pitch 7.5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 63V | ||
Depth 19.2mm | ||
Width 89.9mm | ||
Standards/Approvals No | ||
Series 2604 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed to provide an intuitive and efficient connection solution. Featuring a robust push-in CAGE CLAMP mechanism, it allows for tool-free termination of both solid and fine-stranded conductors. The innovative lever actuation simplifies the handling process, making it suitable for applications that require quick and reliable connections.
Testing capabilities for conductors aligned both parallel and perpendicular to entry
Compliant with stringent environmental and safety standards
Features a durable polyamide housing ensuring longevity and reliability
Related links
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
