WAGO 2604 Series PCB Connector, 10-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-963
- Mfr. Part No.:
- 2604-1310
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
€179.62
(exc. VAT)
€220.93
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €179.62 | €8.981 |
*price indicative
- RS Stock No.:
- 220-963
- Mfr. Part No.:
- 2604-1310
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Series | 2604 | |
| Standards/Approvals | No | |
| Width | 74.9mm | |
| Depth | 19.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Series 2604 | ||
Standards/Approvals No | ||
Width 74.9mm | ||
Depth 19.2mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for seamless integration into your electronic projects, offering a reliable and efficient connectivity solution. Its innovative Push-in CAGE CLAMP technology facilitates quick, tool-free termination of solid and stranded conductors. Ideal for applications requiring multiple connections, this ten-pole block simplifies the assembly of multi-core cables while ensuring secure connectivity.
Engineered for easy maintenance and accessibility in the field
Designed to withstand extreme temperatures for reliable performance across conditions
Compliant with industry standards ensuring safety and quality assurance
Lightweight yet sturdy design facilitating easy installation on PCBs
Related links
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
