WAGO 2604 Series PCB Connector, 9-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-503
- Mfr. Part No.:
- 2604-3309
- Manufacturer:
- WAGO
Subtotal (1 box of 30 units)*
€242.52
(exc. VAT)
€298.30
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €242.52 | €8.084 |
*price indicative
- RS Stock No.:
- 225-503
- Mfr. Part No.:
- 2604-3309
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 63V | |
| Series | 2604 | |
| Width | 67.4mm | |
| Standards/Approvals | No | |
| Depth | 16.7mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 63V | ||
Series 2604 | ||
Width 67.4mm | ||
Standards/Approvals No | ||
Depth 16.7mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with Push-in CAGE CLAMP technology is designed for effortless connections in diverse electrical applications. Engineered for efficiency, it features levers that facilitate intuitive and tool-free operation, making wiring processes smoother and more streamlined. The robust construction and thoughtful design allow for the termination of both solid and ferruled conductors, ensuring a reliable and secure connection.
Manufactured from durable materials to withstand rigorous conditions
Meets international standards for safety and reliability
Provides extensive compliance with environmental regulations
Available in various pole configurations to suit specific needs
Related links
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
