WAGO 2604 Series PCB Connector, 7-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-387
- Mfr. Part No.:
- 2604-3307
- Manufacturer:
- WAGO
Subtotal (1 box of 40 units)*
€251.61
(exc. VAT)
€309.48
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €251.61 | €6.29 |
*price indicative
- RS Stock No.:
- 225-387
- Mfr. Part No.:
- 2604-3307
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Voltage | 63V | |
| Depth | 16.7mm | |
| Series | 2604 | |
| Width | 52.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Grey | ||
Voltage 63V | ||
Depth 16.7mm | ||
Series 2604 | ||
Width 52.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with Push-in CAGE CLAMP connection revolutionises electrical connections. Designed for convenience, it boasts an intuitive lever actuation system that allows for tool-free operation, making it effortless to connect and disconnect solid or ferruled conductors.
Manufactured with high quality materials that withstand demanding environments
Meets rigorous electrical and environmental standards for safety and compliance
Compact design optimises space on your PCB without sacrificing performance
Integrates seamlessly into existing setups further enhancing overall system efficiency
Related links
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
