WAGO 2604 Series PCB Connector, 4-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-571
- Mfr. Part No.:
- 2604-1304
- Manufacturer:
- WAGO
Subtotal (1 box of 70 units)*
€251.97
(exc. VAT)
€309.92
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €251.97 | €3.60 |
*price indicative
- RS Stock No.:
- 221-571
- Mfr. Part No.:
- 2604-1304
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 63V | |
| Width | 29.9mm | |
| Series | 2604 | |
| Depth | 19.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 63V | ||
Width 29.9mm | ||
Series 2604 | ||
Depth 19.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is engineered for effortless connectivity, combining innovative Push-in CAGE CLAMP technology with user-friendly levers. This reliable component is designed for solid and ferruled conductors, ensuring secure and efficient connections. With its versatile four-pole configuration and compact dimensions, this terminal block excels in various applications.
Constructed with flame retardant materials for safety
Meets rigorous international approval standards
Colour coded actuator enhances visibility and identification
Compact design allows efficient use of space on PCBs
Related links
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
