WAGO 2604 Series PCB Connector, 6-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-248
- Mfr. Part No.:
- 2604-1306
- Manufacturer:
- WAGO
Subtotal (1 box of 45 units)*
€242.70
(exc. VAT)
€298.52
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €242.70 | €5.393 |
*price indicative
- RS Stock No.:
- 225-248
- Mfr. Part No.:
- 2604-1306
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Voltage | 63V | |
| Series | 2604 | |
| Width | 44.9mm | |
| Standards/Approvals | No | |
| Depth | 19.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Voltage 63V | ||
Series 2604 | ||
Width 44.9mm | ||
Standards/Approvals No | ||
Depth 19.2mm | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block is designed with an innovative Push-in CAGE CLAMP connection system, offering effortless operation for solid and ferruled conductors. The product features a robust six-pole configuration with levers, making it intuitive for quick disconnection and connection of multi-core cables. With its efficient pin spacing of 7.5 mm, it optimises board space while ensuring reliable and secure connections.
Capable of handling multiple conductor types with adjustable strip lengths
Facilitates easy accessibility to clamping units for maintenance
Designed with a high quality insulation material to ensure safety
Complies with international standards for quality assurance
Related links
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
