WAGO 2604 Series PCB Connector, 11-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-722
- Mfr. Part No.:
- 2604-3311
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
€197.07
(exc. VAT)
€242.40
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €197.07 | €9.854 |
*price indicative
- RS Stock No.:
- 221-722
- Mfr. Part No.:
- 2604-3311
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 11 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 63V | |
| Series | 2604 | |
| Width | 82.4mm | |
| Standards/Approvals | No | |
| Depth | 16.7mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 11 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 63V | ||
Series 2604 | ||
Width 82.4mm | ||
Standards/Approvals No | ||
Depth 16.7mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block revolutionises connectivity with its innovative Push-in CAGE CLAMP design, combining functionality with ease of use. Designed for a variety of applications, it accommodates up to 11 poles, providing reliable and efficient connections for both solid and fine-stranded conductors.
Delivers excellent thermal performance across a wide temperature range
Robust design adheres to strict safety standards and environmental regulations
Constructed with high quality materials for enhanced durability
Engineered for reliable performance in demanding applications
Features a sleek low profile design for space efficient installations
Related links
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
