WAGO 2606 Series PCB Connector, 10-Contact, 12.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-043
- Mfr. Part No.:
- 2606-3360
- Manufacturer:
- WAGO
Subtotal (1 box of 22 units)*
€402.89
(exc. VAT)
€495.55
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €402.89 | €18.313 |
*price indicative
- RS Stock No.:
- 221-043
- Mfr. Part No.:
- 2606-3360
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 12.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Voltage | 80V | |
| Series | 2606 | |
| Width | 121.5mm | |
| Standards/Approvals | No | |
| Depth | 24mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 12.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 90° | ||
Colour Grey | ||
Voltage 80V | ||
Series 2606 | ||
Width 121.5mm | ||
Standards/Approvals No | ||
Depth 24mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block features an innovative push-in CAGE CLAMP technology designed for effortless and reliable connections. Engineered with levers that allow for intuitive operation, this component is ideal for various applications where efficiency and safety are paramount. The lever mechanism ensures a firm grip on both solid and ferruled conductors, promoting ease of use while significantly reducing installation time.
Designed for high ratings catering to the needs of industrial and commercial applications
Manufactured with premium materials that resist environmental stressors ensuring longevity
THT PCB contact configuration promotes ease of installation onto printed circuit boards
Safety certifications provide assurance for use in critical applications
Related links
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
