WAGO 2626 Series PCB Connector, 12-Contact, 12.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 221-048
- Mfr. Part No.:
- 2626-3362
- Manufacturer:
- WAGO
Subtotal (1 box of 12 units)*
€269.06
(exc. VAT)
€330.94
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €269.06 | €22.422 |
*price indicative
- RS Stock No.:
- 221-048
- Mfr. Part No.:
- 2626-3362
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Pitch | 12.5mm | |
| Current | 48A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Feed Through | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1kV | |
| Series | 2626 | |
| Depth | 18.5mm | |
| Width | 146.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Pitch 12.5mm | ||
Current 48A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Feed Through | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1kV | ||
Series 2626 | ||
Depth 18.5mm | ||
Width 146.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block exemplifies precision engineering with its robust Push-in CAGE CLAMP connection technology. Designed for efficiency and reliability, it accommodates fine-stranded and solid conductors alike, making installation quick and straightforward. The terminal block features a versatile 12-pole configuration with a pin spacing of 12.5 mm, providing ample flexibility for various applications.
Manufactured from high quality polyamide enhancing durability and resistance to temperature variations
Meets international safety standards including IEC and UL approvals for peace of mind
Suitable for both parallel and perpendicular testing increasing flexibility during installation
Related links
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
