WAGO 2626 Series PCB Connector, 8-Contact, 12.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-418
- Mfr. Part No.:
- 2626-1358
- Manufacturer:
- WAGO
Subtotal (1 box of 26 units)*
€388.86
(exc. VAT)
€478.30
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €388.86 | €14.956 |
*price indicative
- RS Stock No.:
- 225-418
- Mfr. Part No.:
- 2626-1358
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 12.5mm | |
| Current | 48A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Parallel Entry | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Depth | 24.2mm | |
| Width | 96.8mm | |
| Series | 2626 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 12.5mm | ||
Current 48A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Parallel Entry | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Depth 24.2mm | ||
Width 96.8mm | ||
Series 2626 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed to provide reliable connectivity and ease of use for panel feedthrough applications. Its innovative push-in CAGE CLAMP technology enables quick and secure conductor termination, ensuring minimal installation time and enhanced safety for various electrical systems. The terminal block accommodates multiple conductor types, illustrating versatility across different setups.
Provides excellent electrical performance with low contact resistance for reliable operation
Supports an extensive operating temperature range suitable for diverse applications
Meets rigorous international compliance standards for added assurance
Compact design optimises layout and utilisation of available PCB space
Related links
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
