WAGO 2626 Series PCB Connector, 10-Contact, 12.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-539
- Mfr. Part No.:
- 2626-3360
- Manufacturer:
- WAGO
Subtotal (1 box of 28 units)*
€523.29
(exc. VAT)
€643.65
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €523.29 | €18.689 |
*price indicative
- RS Stock No.:
- 225-539
- Mfr. Part No.:
- 2626-3360
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 10 | |
| Pitch | 12.5mm | |
| Current | 48A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Feed Through | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Parallel Entry | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1kV | |
| Depth | 18.5mm | |
| Width | 121.8mm | |
| Standards/Approvals | No | |
| Series | 2626 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 10 | ||
Pitch 12.5mm | ||
Current 48A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Feed Through | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Parallel Entry | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1kV | ||
Depth 18.5mm | ||
Width 121.8mm | ||
Standards/Approvals No | ||
Series 2626 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is an advanced solution designed for optimal performance in electrical applications. With a robust push-in CAGE CLAMP connection technology, it ensures secure and reliable connections for solid and fine-stranded conductors, making it versatile for various installation requirements.
Compact form factor optimises PCB layout and space utilisation
High temperature range makes it suitable for a variety of applications
RoHS compliant meeting critical environmental regulations
Lightweight construction for ease of handling during installation
Related links
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
