WAGO 2626 Series PCB Connector, 12-Contact, 12.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 221-053
- Mfr. Part No.:
- 2626-1362
- Manufacturer:
- WAGO
Subtotal (1 box of 12 units)*
€269.06
(exc. VAT)
€330.94
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €269.06 | €22.422 |
*price indicative
- RS Stock No.:
- 221-053
- Mfr. Part No.:
- 2626-1362
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 12.5mm | |
| Current | 48A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Series | 2626 | |
| Standards/Approvals | No | |
| Depth | 24.2mm | |
| Width | 146.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 12.5mm | ||
Current 48A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Series 2626 | ||
Standards/Approvals No | ||
Depth 24.2mm | ||
Width 146.8mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with push-in CAGE CLAMP technology is designed for exceptional efficiency in electrical connections. This innovative component offers a straightforward terminal connection solution, ideal for panel feedthrough applications. The design ensures ease of operation, permitting simultaneous conductor entry and testing in various orientations.
Effective for both solid and stranded conductors
Designed for compliance with international safety standards
Robust construction ensures durability and reliability
Easy testing capabilities enhance maintenance efficiency
Related links
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
