WAGO 2626 Series PCB Connector, 11-Contact, 12.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-554
- Mfr. Part No.:
- 2626-1361
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
€410.87
(exc. VAT)
€505.37
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €410.87 | €20.544 |
*price indicative
- RS Stock No.:
- 225-554
- Mfr. Part No.:
- 2626-1361
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 11 | |
| Pitch | 12.5mm | |
| Current | 48A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Feed Through | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Series | 2626 | |
| Standards/Approvals | No | |
| Width | 134.3mm | |
| Depth | 24.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 11 | ||
Pitch 12.5mm | ||
Current 48A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Feed Through | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Series 2626 | ||
Standards/Approvals No | ||
Width 134.3mm | ||
Depth 24.2mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for optimal connectivity and reliability in various applications. With its push-in CAGE CLAMP technology, this component facilitates hassle-free installation, allowing for solid and ferruled conductors to be connected easily. Ideal for both panel feedthrough and PCB configurations, this terminal block enables effective testing operations due to its versatile conductor entry design.
Compact dimensions facilitate space efficient designs
Achieves high rated currents ensuring reliable power delivery
Flammability class V0 provides enhanced safety assurance
Meets stringent environmental compliance standards
Supports a wide temperature range for varied application environments
Related links
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
