WAGO 2626 Series PCB Connector, 2-Contact, 7.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 220-530
- Distrelec Article No.:
- 304-29-977
- Mfr. Part No.:
- 2626-3102/020-000
- Manufacturer:
- WAGO
Subtotal (1 box of 140 units)*
€381.78
(exc. VAT)
€469.59
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €381.78 | €2.727 |
*price indicative
- RS Stock No.:
- 220-530
- Distrelec Article No.:
- 304-29-977
- Mfr. Part No.:
- 2626-3102/020-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Feed Through | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Parallel Entry | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Width | 16.8mm | |
| Series | 2626 | |
| Depth | 18.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Feed Through | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Parallel Entry | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Width 16.8mm | ||
Series 2626 | ||
Depth 18.5mm | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block is designed for seamless integration into various electrical applications, offering an efficient push-in connection system. With its 2-pole design and 6 mm² conductor capacity, it provides a reliable solution for connecting solid and fine-stranded conductors. The innovative push-in CAGE CLAMP technology ensures secure and easy terminations, enhancing installation speed and reducing the risk of incorrect connections.
Constructed with flame retardant materials for enhanced safety
Features staggered solder pin arrangement for improved PCB layout
Compatible with a variety of operating tools for added convenience
Ideal for environments with challenging temperature ranges
Related links
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
