WAGO 2626 Series PCB Connector, 12-Contact, 7.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-422
- Mfr. Part No.:
- 2626-3112/020-000
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€407.84
(exc. VAT)
€501.64
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €407.84 | €16.314 |
*price indicative
- RS Stock No.:
- 225-422
- Mfr. Part No.:
- 2626-3112/020-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Parallel | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1kV | |
| Depth | 18.5mm | |
| Series | 2626 | |
| Width | 91.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Parallel | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1kV | ||
Depth 18.5mm | ||
Series 2626 | ||
Width 91.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block boasts an innovative design, ideal for panel feedthrough applications, leveraging Push-in CAGE CLAMP technology for secure and efficient connections. With 12-pole capability and versatile compatibility for solid and fine-stranded conductors, this product streamlines installation and maximises operational efficiency.
Designed for feed through mounting for straightforward installation
Compliant with international electrical standards for added safety
Robust materials enhance durability in demanding environments
User friendly operation enhances installation speed and efficiency
Related links
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series Terminal Block 7.5 mm Pitch 2626-1107/020-000
