WAGO 254 Series PCB Connector, 4-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-945
- Mfr. Part No.:
- 254-454
- Manufacturer:
- WAGO
Subtotal (1 box of 55 units)*
€61.99
(exc. VAT)
€76.25
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €61.99 | €1.127 |
*price indicative
- RS Stock No.:
- 224-945
- Mfr. Part No.:
- 254-454
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Wire Connection Method | Push Wire | |
| Colour | Grey | |
| Voltage | 32V | |
| Series | 254 | |
| Standards/Approvals | No | |
| Width | 21.5mm | |
| Depth | 13.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Wire Connection Method Push Wire | ||
Colour Grey | ||
Voltage 32V | ||
Series 254 | ||
Standards/Approvals No | ||
Width 21.5mm | ||
Depth 13.5mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block combines functionality and efficiency, designed for seamless integration into your electronic projects. Engineered with PUSH WIRE technology, the product enables hassle-free termination of both solid and ferruled conductors. With a compact depth of just 8.9 mm, it optimises space on your printed circuit board, all while maintaining robust electrical performance.
Accommodates multiple pole configurations for versatile applications
Constructed with high quality materials for enhanced durability
Compliant with industry standards for safety and performance
Ideal for marine and other critical environments
Related links
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
