WAGO 254 Series PCB Connector, 10-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-247
- Mfr. Part No.:
- 254-460
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
€53.33
(exc. VAT)
€65.60
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €53.33 | €2.667 |
*price indicative
- RS Stock No.:
- 225-247
- Mfr. Part No.:
- 254-460
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 32V | |
| Depth | 13.5mm | |
| Width | 51.5mm | |
| Series | 254 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Push Wire | ||
Voltage 32V | ||
Depth 13.5mm | ||
Width 51.5mm | ||
Series 254 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block boasts a space-saving design, perfect for efficient circuit board layouts. With its innovative PUSH WIRE termination, connection is hassle-free, allowing for quick and reliable assembly and disassembly. The product's versatile clamping technology accommodates a range of conductor sizes, making it an ideal choice for various applications.
Rated for high surge voltages ensuring reliable performance in demanding applications
Incorporates clamping spring technology for secure and stable connections
Available in multiple variants catering to diverse project requirements
Related links
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
