WAGO 2604 Series PCB Connector, 8-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-449
- Mfr. Part No.:
- 2604-1308
- Manufacturer:
- WAGO
Subtotal (1 box of 35 units)*
€251.55
(exc. VAT)
€309.41
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €251.55 | €7.187 |
*price indicative
- RS Stock No.:
- 225-449
- Mfr. Part No.:
- 2604-1308
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 63V | |
| Series | 2604 | |
| Width | 59.9mm | |
| Standards/Approvals | UL 1059, EN 60947-7-4, IEC/EN 60664-1 | |
| Depth | 19.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 63V | ||
Series 2604 | ||
Width 59.9mm | ||
Standards/Approvals UL 1059, EN 60947-7-4, IEC/EN 60664-1 | ||
Depth 19.2mm | ||
The Wago PCB terminal block offers an innovative Push-in CAGE CLAMP connection technology, designed for hassle-free installation of solid and ferruled conductors. With an 8-pole configuration and a compact dimension of 59.9 mm width, it perfectly fits limited spaces while maintaining high performance. The terminal block features lever actuation, making it intuitive and tool-free, enabling efficient connections for multi-core cables.
Compliant with environmental product regulations ensuring safety and sustainability
Exceptionally high rated surge voltage for enhanced electrical resilience
Optimised pin spacing for efficient layout in PCB designs
Supported by a range of compatible accessories to expand functionality
Related links
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
