WAGO 254 Series PCB Connector, 5-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-915
- Mfr. Part No.:
- 254-455
- Manufacturer:
- WAGO
Subtotal (1 box of 45 units)*
€67.08
(exc. VAT)
€82.51
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €67.08 | €1.491 |
*price indicative
- RS Stock No.:
- 220-915
- Mfr. Part No.:
- 254-455
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Wire Connection Method | Push Wire | |
| Colour | Grey | |
| Voltage | 32V | |
| Width | 26.5mm | |
| Standards/Approvals | No | |
| Series | 254 | |
| Depth | 13.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Wire Connection Method Push Wire | ||
Colour Grey | ||
Voltage 32V | ||
Width 26.5mm | ||
Standards/Approvals No | ||
Series 254 | ||
Depth 13.5mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for efficient and reliable connectivity in various applications. With its advanced PUSH WIRE technology, it ensures secure connections for solid and ferruled conductors, optimising both space and performance on circuit boards. Its compact depth of just 8.9 mm allows for more flexible PCB layouts, making it an ideal choice for modern electronic designs.
Robust construction ensures long lasting performance in various environments
Meets multiple industry standards for safety and reliability
Designed for straightforward installation with minimal tooling requirements
Facilitates direct marking for easy identification in complex systems
Enhanced flammability resistance ensures additional safety measures
Related links
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
