WAGO 2626 Series PCB Connector, 4-Contact, 12.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 221-706
- Mfr. Part No.:
- 2626-3354
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€374.51
(exc. VAT)
€460.65
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €374.51 | €7.49 |
*price indicative
- RS Stock No.:
- 221-706
- Mfr. Part No.:
- 2626-3354
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 12.5mm | |
| Number of Rows | 1 | |
| Current | 48A | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Parallel | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1kV | |
| Series | 2626 | |
| Width | 46.8mm | |
| Standards/Approvals | No | |
| Depth | 18.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 12.5mm | ||
Number of Rows 1 | ||
Current 48A | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Parallel | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1kV | ||
Series 2626 | ||
Width 46.8mm | ||
Standards/Approvals No | ||
Depth 18.5mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block seamlessly integrates advanced Push-in CAGE CLAMP technology for optimized conductor connections. Designed specifically for assemblies requiring exceptional reliability, it facilitates both solid and fine-stranded conductor insertions while ensuring an efficient operating experience. The elegant grey design retains a compact footprint, ideal for a wide array of panel feedthrough applications.
Designed for efficient panel feedthrough enhancing operational flexibility
Compliant with key industry standards ensuring reliability and safety in use
Related links
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
