WAGO 737 Series PCB Connector, 18-Contact, 7.62 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-375
- Mfr. Part No.:
- 737-656
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
€214.77
(exc. VAT)
€264.17
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €214.77 | €10.739 |
*price indicative
- RS Stock No.:
- 223-375
- Mfr. Part No.:
- 737-656
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 18 | |
| Pitch | 7.62mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 40V | |
| Series | 737 | |
| Standards/Approvals | No | |
| Width | 44.1mm | |
| Depth | 31mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 18 | ||
Pitch 7.62mm | ||
Number of Rows 3 | ||
Current 21A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 40V | ||
Series 737 | ||
Standards/Approvals No | ||
Width 44.1mm | ||
Depth 31mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block redefines efficient circuitry with its expertly designed dimensions and robust materials. Built to facilitate seamless connectivity in confined spaces, this innovative product features screw actuated CAGE CLAMP connections that easily accommodate a range of conductor sizes. With a high density configuration, it supports multiple conductor connections per deck without sacrificing reliability or performance. Ideal for complex wiring applications, the terminal block also showcases a visually appealing orange finish, harmonising functionality with aesthetics.
Versatile compatibility with various conductor sizes for diverse applications
Durable polyamide insulation ensures lasting performance and safety
Compliant with RoHS and relevant safety standards for assured quality
Sleek orange colour adds a modern touch to electrical installations
Custom marking options available for streamlined organisation and identification
Related links
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
