WAGO 738 Series PCB Connector, 16-Contact, 5.08 mm Pitch, Through Hole, 4 Row

Subtotal (1 box of 36 units)*

€343.38

(exc. VAT)

€422.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€343.38€9.538

*price indicative

RS Stock No.:
223-399
Mfr. Part No.:
738-304
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

16

Pitch

5.08mm

Number of Rows

4

Current

18A

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Angled

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

25V

Width

21.32mm

Depth

37.5mm

Standards/Approvals

No

Series

738

COO (Country of Origin):
PL
The Wago Quadruple Deck PCB Terminal Block exemplifies innovation in connectivity solutions, designed seamlessly to accommodate multiple conductors in tight spaces. With its sophisticated CAGE CLAMP technology, this product facilitates efficient and reliable connections while simplifying the wiring process. The high density design allows for compact installation, optimising both space and functionality.

Compatible with optional ferrules for enhanced conductivity

Versatile connection layout to accommodate different configurations

Robust insulation material enhances safety and longevity

Meets stringent environmental compliance standards

Suitable for a wide range of industrial applications

Displays a striking orange colour for easy identification

Optimised for quick installation and reduced maintenance

Related links