WAGO 738 Series PCB Connector, 64-Contact, 5.08 mm Pitch, Through Hole, 4 Row
- RS Stock No.:
- 223-404
- Mfr. Part No.:
- 738-316
- Manufacturer:
- WAGO
Subtotal (1 box of 9 units)*
€320.04
(exc. VAT)
€393.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €320.04 | €35.56 |
*price indicative
- RS Stock No.:
- 223-404
- Mfr. Part No.:
- 738-316
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 64 | |
| Pitch | 5.08mm | |
| Current | 18A | |
| Number of Rows | 4 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Angled | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Series | 738 | |
| Width | 82.28mm | |
| Depth | 37.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 64 | ||
Pitch 5.08mm | ||
Current 18A | ||
Number of Rows 4 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Angled | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Series 738 | ||
Width 82.28mm | ||
Depth 37.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Quadruple Deck PCB Terminal Block is engineered for high density wiring, designed to facilitate efficient connections in confined spaces. The product boasts a robust CAGE CLAMP connection technology, ensuring reliable conductor termination with a straightforward screwdriver actuation. Its innovative dual layer structure enables up to 64 poles, maximising connectivity while occupying minimal footprint.
Easy screwdriver actuation enhances user friendly operation
Customisable options for marking on all termination levels
Wide conductor range supported for diverse applications
Constructed from premium materials for durability
Compliant with international safety and environmental standards
Related links
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
