WAGO 738 Series PCB Connector, 96-Contact, 5.08 mm Pitch, Through Hole, 4 Row
- RS Stock No.:
- 223-516
- Mfr. Part No.:
- 738-424
- Manufacturer:
- WAGO
Subtotal (1 box of 6 units)*
€317.20
(exc. VAT)
€390.16
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €317.20 | €52.867 |
*price indicative
- RS Stock No.:
- 223-516
- Mfr. Part No.:
- 738-424
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 96 | |
| Pitch | 5.08mm | |
| Number of Rows | 4 | |
| Current | 18A | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Standards/Approvals | No | |
| Width | 122.92mm | |
| Series | 738 | |
| Depth | 37.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 96 | ||
Pitch 5.08mm | ||
Number of Rows 4 | ||
Current 18A | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Standards/Approvals No | ||
Width 122.92mm | ||
Series 738 | ||
Depth 37.5mm | ||
- COO (Country of Origin):
- PL
The Wago Quadruple Deck PCB Terminal Block is designed for efficient and reliable electrical connections. Featuring a compact high density layout, it allows for the wiring of multiple conductors even in confined spaces. With its user friendly CAGE CLAMP technology, this terminal block provides quick and secure connections, enhancing operational efficiency. The angled conductor entry simplifies the installation process, while its orange colour ensures visibility on the panel.
Screwdriver actuated mechanism allows for quick connections
Custom marking options available for all termination levels
Robust construction ensures durability in demanding environments
Compliant with stringent safety standards for peace of mind
Wide compatibility with various conductor types
Easy integration into existing PCB layouts
Related links
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
