WAGO 740 Series PCB Connector, 2-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-564
- Mfr. Part No.:
- 740-102
- Manufacturer:
- WAGO
Subtotal (1 box of 115 units)*
€122.65
(exc. VAT)
€150.86
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €122.65 | €1.067 |
*price indicative
- RS Stock No.:
- 223-564
- Mfr. Part No.:
- 740-102
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 30V | |
| Series | 740 | |
| Width | 1mm | |
| Standards/Approvals | No | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 30V | ||
Series 740 | ||
Width 1mm | ||
Standards/Approvals No | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is engineered for exceptional connectivity and reliability in various electronic applications. With a pin spacing of 5 mm, it accommodates solid and fine-stranded conductors, offering a versatile solution for managing electrical connections securely. The device features a screwdriver-actuated CAGE CLAMP connection technology, ensuring easy installation and maintenance.
Allows adjacent positioning without sacrificing pole number
Compliant with international standards for safety and performance
Lightweight construction aids in easy handling and installation
Available in grey for a neutral and professional look
Related links
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
