WAGO 740 Series PCB Connector, 3-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-565
- Mfr. Part No.:
- 740-103
- Manufacturer:
- WAGO
Subtotal (1 box of 75 units)*
€114.53
(exc. VAT)
€140.87
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €114.53 | €1.527 |
*price indicative
- RS Stock No.:
- 223-565
- Mfr. Part No.:
- 740-103
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 30V | |
| Series | 740 | |
| Width | 15mm | |
| Standards/Approvals | No | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 30V | ||
Series 740 | ||
Width 15mm | ||
Standards/Approvals No | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for high-performance connectivity in compact electronic environments. Engineered with an innovative CAGE CLAMP connection technology, this terminal block ensures reliable and efficient electrical connections. Its configurations support a variety of conductor types, accommodating solid and fine-stranded conductors to deliver versatility in design and installation.
Environmental compliance indicates a commitment to sustainability
Easy installation with strip length guidelines for accurate conductor preparation
Suitable for various use groups catering to different industry requirements
Included approvals affirm reliability and safety across multiple sectors
Related links
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
