WAGO 740 Series PCB Connector, 5-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-567
- Mfr. Part No.:
- 740-105
- Manufacturer:
- WAGO
Subtotal (1 box of 45 units)*
€106.90
(exc. VAT)
€131.49
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €106.90 | €2.376 |
*price indicative
- RS Stock No.:
- 223-567
- Mfr. Part No.:
- 740-105
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 30V | |
| Series | 740 | |
| Width | 25mm | |
| Depth | 11.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 30V | ||
Series 740 | ||
Width 25mm | ||
Depth 11.1mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block epitomises reliability and innovation, designed specifically for efficient electronic connections. Featuring a robust CAGE CLAMP connection technology, it assures optimal performance with solid and fine-stranded conductors alike. The compact design enables easy integration into various PCB layouts, while the specified pin spacing ensures adaptable positioning without compromising functionality.
Lightweight design facilitates easier handling and installation
Temperature range resilience supports diverse operating conditions
Multiple approvals verify its reliability across various standards
Modern design enables adjacent positioning optimising space utilisation
Related links
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
