WAGO 740 Series PCB Connector, 9-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-573
- Mfr. Part No.:
- 740-109
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€106.05
(exc. VAT)
€130.44
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €106.05 | €4.242 |
*price indicative
- RS Stock No.:
- 223-573
- Mfr. Part No.:
- 740-109
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 30V | |
| Series | 740 | |
| Standards/Approvals | No | |
| Depth | 11.1mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 30V | ||
Series 740 | ||
Standards/Approvals No | ||
Depth 11.1mm | ||
Width 45mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is engineered for versatility and reliability in various electrical applications. Designed with a 2.5 mm² capacity and a pin spacing of 5 mm, it facilitates easy connection with multiple conductors while maintaining a compact footprint. The innovative CAGE CLAMP technology ensures secure and efficient wiring, making it ideal for complex circuit designs.
Meets multiple international standards providing confidence in its safety and performance
Supports a range of conductor sizes for increased versatility in applications
Lightweight design enhances ease of installation and reduces overall system weight
Related links
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
