WAGO 740 Series PCB Connector, 4-Contact, 5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 60 units)*

€116.35

(exc. VAT)

€143.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€116.35€1.939

*price indicative

RS Stock No.:
223-566
Mfr. Part No.:
740-104
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Product Type

PCB Connector

Pitch

5mm

Number of Rows

1

Current

16A

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

30V

Series

740

Width

2mm

Depth

11.1mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago PCB terminal block offers a compact and efficient solution for reliable electrical connections. Designed with CAGE CLAMP technology, it ensures easy and secure attachment without the need for additional tools. The terminal block is suitable for a variety of applications, making it a versatile choice for engineers and technicians alike.

Constructed with durable materials for sustained performance

Achieves high safety ratings across multiple standards

Lightweight design ensures minimal impact on overall project weight

Offers a wide temperature range enhancing adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy