WAGO 740 Series PCB Connector, 8-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-572
- Mfr. Part No.:
- 740-108
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€92.72
(exc. VAT)
€114.05
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €92.72 | €3.709 |
*price indicative
- RS Stock No.:
- 223-572
- Mfr. Part No.:
- 740-108
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 30V | |
| Series | 740 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 30V | ||
Series 740 | ||
Width 4mm | ||
Standards/Approvals No | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block revolutionises your connections with advanced CAGE CLAMP technology. This innovative solution offers a compact design with a pin spacing of 5 mm, facilitating seamless integration into your circuit boards. The terminal block supports a wide range of conductor sizes and types, from solid to fine-stranded conductors, ensuring versatility in various applications.
Compact design allows for adjacent positioning without pole loss
Voltage ratings support a wide range of applications
Environmentally compliant with RoHS standards to meet modern regulations
Lightweight construction aids in lowering overall assembly weight
Related links
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
