WAGO 737 Series PCB Connector, 36-Contact, 10.16 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 224-110
- Mfr. Part No.:
- 737-862
- Manufacturer:
- WAGO
Subtotal (1 box of 8 units)*
€173.66
(exc. VAT)
€213.60
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €173.66 | €21.708 |
*price indicative
- RS Stock No.:
- 224-110
- Mfr. Part No.:
- 737-862
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 36 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Width | 117.76mm | |
| Standards/Approvals | No | |
| Depth | 31mm | |
| Series | 737 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 36 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Number of Rows 3 | ||
Current 21A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Width 117.76mm | ||
Standards/Approvals No | ||
Depth 31mm | ||
Series 737 | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block redefines efficiency in wiring solutions. Designed for optimal space utilisation, it accommodates multiple conductors while maintaining a compact footprint. Its innovative CAGE CLAMP connection technology allows for easy and reliable terminations, making it ideal for demanding applications. With three levels and high density pin spacing, this terminal block excels in environments where space is at a premium. Its robust construction ensures longevity, while the meticulously designed features enhance performance, catering to both standard and custom wiring needs.
Constructed from high quality materials for durability and reliability
Compliance with stringent international standards ensures a safe choice
Variants available to meet specific project requirements
Minimal installation space required due to the high density configuration
Related links
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
