WAGO 2616 Series PCB Connector, 2-Contact, 10 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 50 units)*

€329.66

(exc. VAT)

€405.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€329.66€6.593

*price indicative

RS Stock No.:
224-842
Mfr. Part No.:
2616-1102/020-023
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

2

Pitch

10mm

Number of Rows

1

Current

76A

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

25mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

0°

Colour

Green

Wire Connection Method

Push-in

Voltage

1kV

Depth

32mm

Series

2616

Width

22.8mm

Standards/Approvals

UL 1059, IEC/EN 60664-1, CSA

COO (Country of Origin):
DE
The Wago PCB terminal block features innovative Push-in CAGE CLAMP technology, ensuring a highly efficient and tool-free operation for solid and fine-stranded conductors. Designed to accommodate up to 16 mm² wiring, this compact connector provides a robust solution for intricate circuit designs while maintaining an intuitive interface for easy user engagement.

Material is compliant with RoHS directives for environmental responsibility

Dimensions are optimised for compact PCB layouts without sacrificing functionality

Supports solid and fine stranded conductors for versatile connection options

High flammability rating enhances safety in electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy