WAGO 2626 Series PCB Connector, 8-Contact, 12.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-412
- Mfr. Part No.:
- 2626-3358
- Manufacturer:
- WAGO
Subtotal (1 box of 32 units)*
€478.59
(exc. VAT)
€588.67
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €478.59 | €14.956 |
*price indicative
- RS Stock No.:
- 225-412
- Mfr. Part No.:
- 2626-3358
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 12.5mm | |
| Number of Rows | 1 | |
| Current | 48A | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Parallel Entry | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Depth | 18.5mm | |
| Width | 96.8mm | |
| Standards/Approvals | No | |
| Series | 2626 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 12.5mm | ||
Number of Rows 1 | ||
Current 48A | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Parallel Entry | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Depth 18.5mm | ||
Width 96.8mm | ||
Standards/Approvals No | ||
Series 2626 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block represents a pinnacle of engineering, designed specifically for efficient and secure electrical connections in panel feedthrough applications. With its Push-in CAGE CLAMP technology, it simplifies the termination of solid and ferruled conductors, making installation quicker and hassle-free. This device caters to a variety of connection types and configurations, with its robust design ensuring long-lasting performance.
Rated for high voltage and current meeting diverse applications with reliability
Constructed from premium materials for superior durability and longevity
Solder pin arrangement supports an in line configuration for easy integration
Environmentally compliant reflecting responsibility in material sourcing
Lightweight design enhances ease of handling and installation
Related links
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
